MC74ACT157DG in Tube by onsemi | ACT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT157DG

74ACT Series 2 to 6 V Quad 2-Input Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
onsemi MC74ACT157DG - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74ACT157DG is a high-speed quad 2-input multiplexer with a quiescent supply current of 80 µA, available in a SOIC-16 package.

It can also be used as a function generator.

Features:

  • Outputs Source/Sink 24 mA
  • ′ACT157 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Read More...
Pricing Section
Global Stock:
324
USA:
324
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
36
Multiple Of:
48
Total
$5.98
USD
Quantity
Unit Price
48
$0.166
240
$0.161
1,200
$0.157
4,800
$0.153
12,000+
$0.148
Product Variant Information section