text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC451ED-T1-GE3

4.5 V to 20 V 25 A 1 Output Adjustable microBuck® DC/DC Converter -PowerWFQFN-34

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Vishay SIC451ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 20V
Output Current-Max: 25A
Output Voltage Range: 0.3V to 12V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 98%
No. of Outputs: 1
Quiescent Current: 3.5mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1%
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 25A 34-PowerWFQFN
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$7,140.00
USD
Quantity
Unit Price
3,000+
$2.38
Product Variant Information section