text.skipToContent text.skipToNavigation

Manufacturer Part #

MP506W-BP

Rectifier Bridge Diode Single 600V 50A 4-Pin Case MP-50W Bulk

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MP506W-BP - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 600V
RMS Voltage-Max: 420V
Average Forward Current-Max: 50A
Forward Voltage: 1.1V
DC Blocking Voltage: 600V
Operating Temp Range: -50°C to +150°C
Thermal Resistance: 0.95°C/W
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$848.00
USD
Quantity
Unit Price
400
$2.12
800+
$2.09
Product Variant Information section