Manufacturer Part #
S1J
S1 Series 600 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC
Product Specification Section
onsemi S1J - Product Specification
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
onsemi S1J - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Recovery Time-Max: | 1.8µs |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,271
USA:
1,271
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.255
20
$0.196
125
$0.159
750
$0.123
4,000+
$0.0892
Product Variant Information section
Available Packaging
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount