Manufacturer Part #
STM32H7A3IIK6
MCU High-performance DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1376 KB SR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1008 per Tray Package Style:UFBGA-201 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
STMicroelectronics STM32H7A3IIK6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H7A3IIK6 - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 1.4MB |
| Speed: | 280MHz |
| No of I/O Lines: | 128 |
| InterfaceType / Connectivity: | CANbus/I2C/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx16-bit |
| On-Chip DAC: | 3-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFBGA-201 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,016
USA:
2,016
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,008+
$7.99
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
UFBGA-201
Mounting Method:
Surface Mount