text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7A3IIK6

MCU High-performance DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1376 KB SR

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
STMicroelectronics STM32H7A3IIK6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1.4MB
Speed: 280MHz
No of I/O Lines: 128
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx16-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,016
USA:
2,016
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$7,650.72
USD
Quantity
Unit Price
1,008+
$7.59
Product Variant Information section