Manufacturer Part #
MMBFJ175LT1G
MMBFJ175LT1G Series P−Channel 25 V JFET Chopper - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
onsemi MMBFJ175LT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 60mA |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBFJ175LT1G is a part of MMBFJ175L series P-channel JFET transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.
This P-channel JFET device is designed for analog switching and chopper applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0807
6,000
$0.0793
9,000
$0.0785
12,000
$0.0779
15,000+
$0.0761
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Unit Price: $0.0792 / Stock: 0 Qty: 3,000+$0.0792 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.0807 / Stock: 0 Qty: 3,000+$0.0807 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.118 / Stock: 0 Qty: 3,000+$0.118 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.118 / Stock: 0 Qty: 3,000+$0.118 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount