Manufacturer Part #
P1040SVF1ME00
10.4inch 800x600 LVDS 400nits LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Tianma America P1040SVF1ME00 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:To prevent any quality problems caused by the deviation of the fixed position of the backlight line during transportation, we have decided to fix the backlight line separately at the fixed position of the Tray(check the change point ?). In addition, we have also optimized the iron frame design of the backlight to better ensure the safety of workers during the assembly process(check the change point ?). And we have enhanced the pasting performance of FPC to ensure product performance(check the change point ?). Before the official completion of the switch, we will continue to ensure the delivery of the old product to guarantee the smooth completion of the client's change.*Proposed new product sample date: Oct.17th.2025*Proposed new Product mass production date: Nov.30th.2025
Part Status:
Tianma America P1040SVF1ME00 - Technical Attributes
| Diagonal Size: | 10.4in |
| Resolution: | 800 x 600 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Resolution Type: | SVGA |
| Technology: | No Touch |
| Viewing Angle: | 88°/88°/88°/88° |
| Operating Temp Range: | -20°C to +70°C |
| Aspect Ratio: | 4:3 |
| Brightness: | 400cd/m2 |
| Contrast Ratio: | 1000 |
| Active Area: | 211.2 × 158.4 mm |
| Interface Type: | LVDS |
| Response Time: | 35ms |
| Rated Power: | 435mW |
Available Packaging
Package Qty:
1 per Box