Manufacturer Part #
SY21212AABC
High Efficiency Current-Mode Control Boost Regulator 1MHz 16V 6-Pin SOT-23 T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Silergy | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Silergy SY21212AABC - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 3V to 8V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 3V to 16V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.2MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 90% |
| No. of Outputs: | 1 |
| Quiescent Current: | 100µA |
| Storage Temperature Range: | -65°C to +150°C |
| Product Status: | Active |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.04
15
$0.93
75
$0.865
300
$0.81
1,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount