text.skipToContent text.skipToNavigation

Manufacturer Part #

SY21212AABC

High Efficiency Current-Mode Control Boost Regulator 1MHz 16V 6-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Silergy SY21212AABC - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 3V to 8V
Output Current-Max: 2A
Output Voltage Range: 3V to 16V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Quiescent Current: 100µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
Cost Per Unit
$4.53
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.03 USD Each
Total
$9.06
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section