text.skipToContent text.skipToNavigation

Manufacturer Part #

CMOZ2V4 TR PBFREE

zneer diode

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Central Semiconductor CMOZ2V4 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward Voltage: 900mV
Reverse Current-Max: 25µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 2.4V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
34,139
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section