Manufacturer Part #
WP934MD/2GD
Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright WP934MD/2GD - Product Specification
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
Kingbright WP934MD/2GD - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Green |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 20mcd |
| Viewing Angle: | 40° |
| Wavelength: | 565nm |
| Rated Power: | 62.5mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 9.65mm x L 10.93mm x W 4.3mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.375
1,000
$0.37
1,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1
Mounting Method:
Through Hole