TMBYV10-40FILM in Reel by STMicroelectronics | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMBYV10-40FILM

TMBYV10 Series Small Signal 1 A 0.55 V Schottky Diode Surface Mount - MELF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
STMicroelectronics TMBYV10-40FILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  MELF
Mounting Method: Surface Mount
Features & Applications
The TMBYV10-40FILM is a Metal to silicon rectifier diodes in glass case featuring very low forward voltage drop and fast recovery time, intended for low voltage switching mode power supply, polarity protection and high frequency circuits and it is available in a MELF package.

Features:

  • Repetitive Peak Reverse Voltage: 40 V
  • Average Forward Current: 1 A
  • Maximum Lead Temperature for Soldering during 15s: 260 °C
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
1500
Total
$756.00
USD
Quantity
Unit Price
1,500
$0.0652
4,500
$0.0634
6,000
$0.063
15,000
$0.0616
22,500+
$0.0602
Product Variant Information section