Manufacturer Part #
IR2113STRPBF
IR2113S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-16
Product Specification Section
Infineon IR2113STRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IR2113STRPBF - Technical Attributes
Attributes Table
Configuration: | High and Low Side |
No of Outputs: | Dual |
Peak Output Current: | 2.5A |
Supply Voltage-Max: | 25V |
Rated Power Dissipation: | 1.25W |
Quiescent Current: | 340µA |
Turn-off Delay Time: | 125ns |
Turn-on Delay Time: | 150ns |
Rise Time: | 35ns |
Fall Time: | 25ns |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$1.18
2,000
$1.17
3,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount