Manufacturer Part #
AZ2150-1A-24D
AZ2150 Series 40 A SPST 24 VDC PCB Mount Miniature Power Relay
Product Specification Section
American Zettler AZ2150-1A-24D - Product Specification
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
American Zettler AZ2150-1A-24D - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 40A |
Coil Resistance: | 660Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 19.1mm |
No of Terminals: | 4 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
40
$1.45
120
$1.42
200
$1.40
800
$1.35
1,200+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount