Manufacturer Part #
WSL39214L000FEA
WSL-3921 .004 Ohms 1% Power Metal Strip Resistor, Low Value
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Vishay WSL39214L000FEA - Product Specification
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
Vishay WSL39214L000FEA - Technical Attributes
Attributes Table
| Resistance: | 0.004Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Working Voltage-Nom: | 0.109V |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 3921 (10052 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount