text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF8527-I/PT

PIC18 Series 48 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF8527-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 70
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

The PIC18LF8527-I/PT is a 3.9 kB RAM and 48 kB flash 8-bit microcontroller with low power and high-performance. It is Ideal for large low power and connectivity applications that benefit from the availability of four serial ports.
 
This device is introduces a design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

Features:

  • 10-bit ADC
  • External memory interface
  • Enhanced CCP
  • Software phase-locked loop (PLL)
  • Programmable low-voltage detect module
  • Operating temperature -40° C to +85° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,182.86
USD
Quantity
Unit Price
119+
$9.94
Product Variant Information section