text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB051VWVN-RC

GRPB Series Single Row 5 Position 1.27 mm Pitch Through Hole Straight Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Sullins GRPB051VWVN-RC - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The GRPB051VWVN-RC is a part of GRPB series 1.27 mm 5 pin Straight Male header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • .050" [1.27mm] Contact Centers
  • Dual Row
  • SMT, Male
  • Without Guide Pins
  • RoHS COMPLIANT
  • 5 total contacts

View the complete GRPB series Headers

Pricing Section
Global Stock:
2,916
USA:
2,916
On Order:
0
Factory Stock:Factory Stock:
27,350
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.21
USD
Quantity
Unit Price
1
$0.21
150
$0.205
400
$0.20
1,500
$0.197
4,000+
$0.188
Product Variant Information section