text.skipToContent text.skipToNavigation

Manufacturer Part #

H485CHDL

H485C Series Red 3 mm Diffused Interlocking Quad-Level LED Assembly - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H485CHDL - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 2mA
Intensity: 0.5mcd
Viewing Angle: 70°
Wavelength: 625nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  11.3mm x L  5.1mm x W  13.6mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The H485CHDL is a part of H485C series Right Angle 1.8 mm Quad-Level 1 Station HE Red LED having Low Current.

Product Specifications:

  • Peak Wavelength is 565 nm
  • Emitted color of leD is HE Red
  • Diffused Lens Appearance
  • Electro-Optical Data of 20 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
1
$0.80
30
$0.78
100
$0.755
200
$0.74
500+
$0.705
Product Variant Information section