Manufacturer Part #
B72207S131K101
B722 Series 170 V 130 Vrms 340 V Clamp 1200 A 200 pF StandarD Leaded Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
TDK EPCOS B72207S131K101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72207S131K101 - Technical Attributes
Attributes Table
| Capacitance: | 200pF |
| Clamping Voltage-Max: | 340V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 170V |
| RMS Voltage-Max: | 130V |
| Varistor Voltage Range: | 184.5V to 225.5V |
| Current Rating: | 1mA |
| Energy: | 9.5J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,822
USA:
3,822
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.0967
300
$0.0942
1,250
$0.091
4,000
$0.0884
15,000+
$0.0832
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole