Manufacturer Part #
B14B-PH-K-S(LF)(SN)
PH Series 14 Position 2 mm Pitch Top Entry Through Hole Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
JST B14B-PH-K-S(LF)(SN) - Product Specification
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
JST B14B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The B14B-PH-K-S(LF)(SN) is a part of PH series which is thin with 7.5 mm height after mounting and width of 4.5 mm. This Connector is designed to meet the demand for High-Density Connection of internal wires to PCB. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Reliable Contact
- The contact has long dimples near the center to ensure a good connection at all times, even under conditions of vibration and mechanical abuse.
- Fully Shrouded Header
- The fully shrouded header has walls on all four sides to prevent improper connection to the mating housing.
- Printed circuit board retention mechanism
- The solder side of the header has a retention mechanism that prevents it from floating during soldering.
- Surface Mount Model
- The housing is made of heat resistant resin so that it is not adversely affected during reflow soldering.
- Current Rating: 2A AC, DC(AWG #24)
- Voltage Rating: 100V AC, DC
- Contact Resistance: Initial value/10mO max.
- Insulation Resistance: 1000 MO min
- Withstanding voltage: 800V AC/minute
- Applicable wire: AWG #32 to #24
- Applicable PC board thickness: 0.8 to 1.6mm
View the Complete PH Series of Headers
Pricing Section
Global Stock:
521
USA:
521
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.315
100
$0.305
300
$0.30
1,000
$0.295
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole