Manufacturer Part #
CB1-P-12V
CB Series 30 A SPDT 12 VDC PCB Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Panasonic Industry CB1-P-12V - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic Industry CB1-P-12V - Technical Attributes
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.
The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).
The CB1-P-12V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a PC board mounting type CB1-P-12V has a 12 volt coil voltage and is rated to 40 amps.Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount