TC7126CPL in Tube by Microchip | Analog to Digital Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7126CPL

TC7126 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7126CPL - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Supply Voltage: 9V
Rated Current: 55µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The TC7126CPL is a 3½ digit CMOS analog-to-digital converter. Its extremely low power drain and 9 V battery operation makes it ideal for portable applications.

Features and Benefits:

  • Internal Reference with Low Temperature Drift:
    • TC7126: 80ppm/°C, Typical
    • TC7126A: 35ppm/°C, Typical
  • Zero Reading with Zero Input
  • Low Noise: 15μVP-P
  • High Resolution: 0.05%
  • Low Input Leakage Current: 1pA Typ., 10pA Max.
  • Precision Null Detectors with True Polarity at Zero
  • High-Impedance Differential Input
  • Convenient 9V Battery Operation with Low-Power Dissipation: 500μW Typ., 900μW Max.

Applications:

  • Thermometry
  • Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
  • Digital Meters and Panel Meters:
    • Voltage/Current/Ohms/Power, pH
  • Digital Scales, Process Monitors
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,440
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$517.00
USD
Quantity
Unit Price
10
$5.22
40
$5.17
150
$5.13
250
$5.11
500+
$5.05
Product Variant Information section