text.skipToContent text.skipToNavigation

Manufacturer Part #

DF04M

DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Diodes Incorporated DF04M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DFM-4
Mounting Method: Through Hole
Features & Applications

The DF04M is a part of DF04 Series 1 A 400 V Through Hole Bridge Rectifier. It is available in DFM-4 package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop, High Current Capability
  • Surge Overload Rating to 50A Peak
  • Designed for Surface Mount Application
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant (Date Code 0532+)
Pricing Section
Global Stock:
765
USA:
765
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
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
$0.11
USD
Quantity
Unit Price
1
$0.113
250
$0.11
1,000
$0.106
2,500
$0.104
10,000+
$0.0978
Product Variant Information section