Manufacturer Part #
R6ABLKBLKEF
R6 Series 10 A SPST On-Off Quick Connect Panel Mount Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch R6ABLKBLKEF - Product Specification
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
E-Switch R6ABLKBLKEF - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 1000MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -20°C to +65°C |
| Dimension: | L 21mm x W 9.6mm x H 17.6mm |
| Mounting Method: | Panel Mount |
Features & Applications
The R6 Series rocker switches are available in SPST and offer a width of .378 inch, presented in a slim-line package design.
Great for audio/visual, consumer electronics and test/instrumentation applications.
Features:
- Slim-line package design
Applications:
- Audio/Visual
- Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.10
30
$1.09
75
$1.08
200
$1.06
400+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Mounting Method:
Panel Mount