Manufacturer Part #
FZT795ATA
FZT795A Series PNP 0.5 A 140 V SMT Silicon High Gain Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2345 | ||||||||||
Diodes Incorporated FZT795ATA - Product Specification
Shipping Information:
ECCN:
PCN Information:
*Update to Future PCN 40708*REV01: 1) Clarified part marking diagrams for SM-8 devices, and SOT26 device (P/N DRDC3105E6-7 only)2) Adding two affected part numbers: ZHCS2000TA and ZLLS2000TA (both in SOT-26 package)In order to improve product traceability, Diodes will add date code information to the part marking of part numbers. Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites. There is no change to fit or function of the affected products.
Part Status:
Diodes Incorporated FZT795ATA - Technical Attributes
| Polarity: | PNP |
| CE Voltage-Max: | 140V |
| Collector Current Max: | 0.5A |
| Power Dissipation-Tot: | 2W |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The FZT795ATA is a PNP Silicon planar medium power high gain Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.
Features:
- 140 Volt VCEO
- Gain of 250 at IC=0.2 Amps and very low VCE(sat)
- Complementary Type: FZT694B
Applications:
- Battery powered circuits
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount