text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH240GGD

Green/Green 3 mm 60° Diffused 40 mcd 2.2 V Right Angle Fault Indicator - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Lumex SSF-LXH240GGD - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  9.65mm x L  10.57mm x W  4.32mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The SSF-LXH24 Series is a Green/Green 3 mm 60° Diffused 40 mcd 2.2 V Right Angle Fault Indicator - T-1

Features:

  • Vertical Positioning
  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
Pricing Section
Global Stock:
9,391
USA:
9,391
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.45
USD
Quantity
Unit Price
1
$0.45
50
$0.44
150
$0.43
300
$0.425
1,000+
$0.405
Product Variant Information section