text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD4D13NP-3R3MC

CMD Series 3.3 uH 20 % Tolerance 1200 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CMD4D13NP-3R3MC - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1200mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 123mΩ
Test Frequency: 100kHz
No of Terminals: 4
Dimension: L  5.8mm x W  4.4mm x H  1.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
1
$0.80
10
$0.75
40
$0.725
150
$0.70
500+
$0.665
Product Variant Information section