Manufacturer Part #
ZSR500GTA
ZSR500 Series 5 V Fixed Output SMT Positive Local Voltage Regulator - SOT-223
Product Specification Section
Diodes Incorporated ZSR500GTA - Product Specification
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
Diodes Incorporated ZSR500GTA - Technical Attributes
Attributes Table
Input Voltage-Max: | 20V |
Output Voltage Fixed: | 5V |
Output Current-Max: | 200mA |
Rated Power: | 2W |
Tolerance (%): | ±2.5% |
Operating Temp Range: | -55°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 600µA |
No. of Outputs: | Single |
Output Noise: | 75µV |
Load Regulation: | 25mV |
Line Regulation: | 40mV |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount