Manufacturer Part #
SDQ25-6R8-R
SDQ Series 6.8 uH ±20 % Tolerance 1.84 A Shielded SMT Low Profile Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton SDQ25-6R8-R - Product Specification
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
Eaton SDQ25-6R8-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 1.84A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.0741Ω |
| Dimension: | L 5.2mm x W 5.2mm x H 2.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,900+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
2900 per Reel
Mounting Method:
Surface Mount