Manufacturer Part #
STPS2045CT
STPS2045C Series 45 V 10 A (x2) Flange Mount Schottky Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
STMicroelectronics STPS2045CT - Product Specification
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
STMicroelectronics STPS2045CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 180A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.57V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 30A |
| Thermal Resistance: | 1.4°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.26
200
$0.255
750
$0.25
2,000
$0.245
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount