Manufacturer Part #
FXLP34L6X
FXLP34 Series 3.6 V SMT Single Bit Uni-Directional Translator - MICROPAK-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MICROPAK-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi FXLP34L6X - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi FXLP34L6X - Technical Attributes
| No of Channels: | 1 |
| Input Type: | Voltage |
| Output Type: | Voltage |
| Supply Voltage: | 1V to 3.6V |
| Package Style: | MICROPAK-6 |
| Mounting Method: | Surface Mount |
Features & Applications
FXLP34 is a single translator with two separate supply voltages: VCC1 for input translation voltages and VCC for output translation voltages. It is part of Ultra Low Power (ULP) series of products. This device operates with VCC values from 1.0 V to 3.6 V, and is intended for use in portable applications that require ultra low power consumption.
The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
Features:
- 1.0 V to 3.6 V VCC supply operation
- Converts any voltage (1.0 V to 3.6 V) to (1.0 V to 3.6 V)
- 4.6 V tolerant inputs and outputs
- Power-Off high impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra small MicroPak™ leadless package
- Ultra low dynamic power
To learn more about FXLP34 product family, Click Here
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-6
Mounting Method:
Surface Mount