Manufacturer Part #
CDR6D23MNNP-7R2NC
CDR Series 7.2 uH 25 % Tolerance 2.1 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDR6D23MNNP-7R2NC - Product Specification
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
Sumida CDR6D23MNNP-7R2NC - Technical Attributes
Attributes Table
Inductance-Nom: | 7.2µH |
Rated Current-Max: | 2.1A |
Tolerance (%): | ±25% |
Shielding: | Yes |
DC Resistance: | 58mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 6.8mm x W 6.8mm x H 2.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.04
10
$0.98
50
$0.94
200
$0.91
750+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
1500 per Cut Tape
Mounting Method:
Surface Mount