Manufacturer Part #
HFD3/3-L1S(257)
HFD3 Series 2 A DPDT 3 V Subminiature 1 Coil Latching Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD3/3-L1S(257) - Product Specification
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
Hongfa HFD3/3-L1S(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The HFD3 Series subminature signal relay offers a coil voltage of 3 VDC, 1 coil latching with standard surface mount terminal type and tube packaging style.
Key Features:
- 3 kV dielectric strength for HFD3
- Surge withstand voltage upto 2500 V meets FCC part 68 and telecordia
- Bifurcated contacts
- SMT and DIP types available
- Single side stable and latching type available
- Outline dimensions: (15.0 x 7.5 x 9.0) mm
- Environmental friendly product (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.695
40
$0.68
100
$0.665
250
$0.65
500+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount