text.skipToContent text.skipToNavigation

Manufacturer Part #

MV54643

Green 3 mm 90 º 5 mcd 2.2 V 20 mA Diffused LED Solid State Lamp - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Everlight MV54643 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 90°
Wavelength: 562nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.5mm x D  3.15mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The MV54643 is a Green Diffused Solid State LED Lamp, available in popular T-1 package.

The MV54643 solid state indicator offers a variety of color selection. The high efficiency green utilizes an improved gallium phosphide light emitting diode.

Features:

  • Replacement for the HLMP-1300 and 1500 product series
  • 100 mil lead spacing T-1
  • High efficiency GaP light
  • Versatile mounting on PC board or panel
  • Wide viewing angle
  • Diffused tinted lens

 

 

Pricing Section
Global Stock:
7,366
USA:
7,366
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Unit Price
1
$0.0617
400
$0.0601
1,000
$0.0586
2,500
$0.0572
5,000+
$0.0545
Product Variant Information section