BAT54WS-TP in Reel by Micro Commercial Components | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54WS-TP

BAT54WS Series 30 V 200 mA Schottky Barrier Diode Surface Mount - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Micro Commercial Components BAT54WS-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAT54WS-TP is a 200 mW 30 V 200 mA Surface Mount Schottky Barrier Diode. It has an operating temperature ranging between -55 to 125°C.

Features:

  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • High Reliability
  • Low Forward Voltage and Low Reverse Current
  • Small Surface mount Type
  • Lead Free Finish/RoHS Compliant
Read More...
Pricing Section
Global Stock:
174,000
USA:
174,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.60
USD
Quantity
Unit Price
3,000
$0.0152
9,000
$0.0148
15,000
$0.0147
60,000
$0.0142
90,000+
$0.0139
Product Variant Information section