Manufacturer Part #
MX29LV320ETXEI-70G
MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48
Product Specification Section
Macronix MX29LV320ETXEI-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Assembly Site Change
11/24/2022 Details and Download
Please be informed that Macronix is going toadd 2nd source assembly subcontractorto backup customer original approved assembly subcontractors for 48CSPpackage products. The 2nd source assembly subcontractor is ChipMOS.Before Change : Assembly vendor: 1. SPIL 2. OSE After Chnage:Assembly vendors :1. SPIL 2. OSE 3. ChipMOS
Part Status:
Active
Active
Macronix MX29LV320ETXEI-70G - Technical Attributes
Attributes Table
Memory Density: | 32Mb |
Memory Organization: | 4 M x 8 / 2 M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Temperature Grade: | Industrial |
Speed: | 70ns |
Number of Words: | 4 M / 2 M |
Word Length: | 8 b/ 16b |
Supply Current: | 15mA |
Interface: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | LFBGA-48 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.29
20
$2.24
40
$2.21
125
$2.18
250+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
LFBGA-48
Mounting Method:
Surface Mount