Manufacturer Part #
SML-LX2835SISUGSBC
Red/Green/Blue 2.8 x 3.2 mm 120° Clear 120/60/180 mcd 2/2/3.3 VReflector SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LX2835SISUGSBC - Product Specification
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
Lumex SML-LX2835SISUGSBC - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2V/2V/3.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 120mcd/60mcd/180mcd |
| Viewing Angle: | 120° |
| Wavelength: | 632nm/575nm/428nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1.8mm x L 3.5mm x W 2.7mm |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount