text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1640CT-I/CHY

MCP1640 Series 575 KHz 0.65V Adj. Start-Up Synchronous Boost Regulator-SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1640CT-I/CHY - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.35V to 5.5V
Output Current-Max: 350mA
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 30µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1%
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,815.00
USD
Quantity
Unit Price
3,000+
$0.605
Product Variant Information section