Manufacturer Part #
LPPB031NFFN-RC
3 Position Total Single Row 1.27 mm Pitch Straight Female Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins LPPB031NFFN-RC - Product Specification
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
Features & Applications
The LPPB031NFFN-RC Series is a 3 Position Single Row 1.27 mm Contact Centers, Female Header Dip Solder Right Angle SMT
Features:
- L.C.P. Operating Temperature -40°C to +105°C
- Processing Temperature 260°C FOR 10 Sec MAX
- Phosphor Bronze
- Gold Flash Overall
- .050” [1.27mm]
- 03 total contacts
- Single Row
- Straight
- No Mounting
- RoHS Complaint
Specifications:
- 1 AMP current rating per contact
- UL Flammability Rating 94V-O
View the Series of LPPB Female Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.415
75
$0.405
250
$0.395
750
$0.39
2,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Box