Manufacturer Part #
PPPC022LFBN-RC
4 Position Total Dual Row 2.54 mm Pitch Straight Female Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins PPPC022LFBN-RC - Product Specification
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
Features & Applications
The PPPC022LFBN-RC Series is a 2 Position Dual Row 2.54 mm Pitch Straight Female Header and its Operating Temperature is -40°C to +105°C
Features:
- Thermoplastic (Standard)
- Operating Temperature -40°C to +105°C
- Processing Temperature 210°C FOR 5 Sec MAX
- Phosphor Bronze
- Gold Flash Overall
- .100” [2.54mm] Contact Centers
- 04 total contacts
- Single Row
- Thru Hole, Straight, Female No Mounting
- RoHS Complaint
Specifications:
- 3 Amp current rating per contact
- UL Flammability Rating 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.31
400
$0.30
1,000
$0.295
2,500
$0.29
4,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag