text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G02GW,125

74AHC Series 5.5 V High-Speed Dual Input NOR Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Nexperia 74AHC1G02GW,125 - Technical Attributes
Attributes Table
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G02GW,125 is a high-speed Si-gate CMOS device with 2-input NOR function. Its supply voltage ranges between 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74AHC series of 2 input NOR Gate

Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$234.60
USD
Quantity
Unit Price
3,000
$0.0782
6,000
$0.0768
9,000
$0.076
12,000
$0.0755
15,000+
$0.0737
Product Variant Information section