text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-60-48

RPS-60 Series 60 W Single Output 48 V AC/DC Medical Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-60-48 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 48V
Input Voltage: 90V to 264V
Features & Applications

The RPS-60-48 is a part of RPS series AC/DC power supply. It has an operating temperature ranging from -20°C to +70°C.

Features:

  • 4"x2"  miniature size
  • Universal AC input/Full range
  • Low leakage current<200 uA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
  • No load power consumption<0.75 W
  • Fixed switch frequency at 100 KHz

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
96
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,334.40
USD
Quantity
Unit Price
1
$14.60
4
$14.39
10
$14.25
25
$14.11
40+
$13.90
Product Variant Information section