Manufacturer Part #
PDZ3.6B,115
PDZ-B Series 3.6 V ±2% 400 mW Surface Mount Voltage Regulator Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Nexperia PDZ3.6B,115 - Product Specification
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
Nexperia PDZ3.6B,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 400mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 3.6V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The PDZ3.6B,115 is a Low-power general purpose voltage regulator diodes in a small plastic SMD SOD323 (SC-76) package.
Features:
- Total power dissipation max 400 mW
- Small plastic package suitable for surface mounted design
- Wide variety of voltage ranges nominal 2.4 to 36 V (E24 range)
- Tolerance approximately ±2%
Applications:
- General voltage regulation
View the Complete Series of PDZ-B Zener Diodes
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0267
9,000
$0.026
15,000
$0.0257
30,000
$0.0253
60,000+
$0.0247
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount