Manufacturer Part #
TMBAT49FILM
TMBAT49 Series 80 V 500 mA Small Signal Schottky Diode - MELF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:MELF Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TMBAT49FILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TMBAT49FILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 10A |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 1V |
| Package Style: | MELF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500
$0.0921
3,000
$0.0905
6,000
$0.0889
7,500
$0.0884
22,500+
$0.0854
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
MELF
Mounting Method:
Surface Mount