text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC114YT,215

PDTC114YT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2150
Product Specification Section
Nexperia PDTC114YT,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PDTC114YT,215 is a Part of PDTC114Y Series 50 V 100 mA NPN Resistor-Equipped General Purpose transistors. Operating temperature ranges from -65 to 150°C and is available in SOT-23-3 small Surface-Mounted Device (SMD) plastic packages.

Features and benefits:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified

Applications:

  • Digital application in automotive and industrial segments
  • Cost-saving alternative for BC847/857 series in digital applications
  • Control of IC inputs
  • Switching loads

 

 

Pricing Section
Global Stock:
1,170
USA:
1,170
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
$0.18
USD
Quantity
Unit Price
1
$0.179
15
$0.133
75
$0.105
300
$0.0807
1,500+
$0.0529