Manufacturer Part #
MJD45H11G
MJD Series 80 V 8 A PNP Complementary Power Transistor - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
onsemi MJD45H11G - Product Specification
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
onsemi MJD45H11G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 60 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Features & Applications
The Bipolar Power Transistor is designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
Features:
- Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves ("-1" Suffix)
- Lead Formed Version in 16 mm Tape and Reel for Surface Mount ("T4" Suffix)
- Electrically Similar to Popular D44H/D45H Series
- Low Collector Emitter Saturation Voltage VCE(sat) = 1.0 Volt Max @ 8.0 Amperes
- Fast Switching Speed
- Complementary Pairs Simplifies Designs
- Pb-Free Packages are Available
Pricing Section
Global Stock:
1,723
USA:
1,723
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.385
75
$0.375
250
$0.365
750
$0.36
2,500+
$0.34
Product Variant Information section
Available Packaging
- Tube Qty: 2,400+ / Unit Price: $0.375 / Stock: 0 Qty: 75+$0.375 Stock: 0
- TubeSelected Variant Qty: 1+ / Unit Price: $0.385 / Stock: 1,723 Qty: 1+$0.385 Stock: 1,723
- Tube Qty: 2,400+ / Unit Price: $0.375 / Stock: 0 Qty: 75+$0.375 Stock: 0
- Tube Qty: 2,400+ / Unit Price: $0.375 / Stock: 0 Qty: 75+$0.375 Stock: 0
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount