text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9X12ST5G

ESD9X12S Series 13.5 V 30 pF TVS Diode for ESD Protection - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD9X12ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 23.7V
Breakdown Voltage-Max: 13.5V
Capacitance: 30pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Features & Applications

The ESD9X Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD.

Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space is at a premium.

Features:

  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.039″ x 0.024″ (1.0 mm x 0.60 mm)
  • Low Body Height: 0.017″ (0.43 mm) Max
  • Stand−off Voltage: 3.3 V − 12 V
  • Low Leakage
  • Response Time is Typically < 1 ns
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • IEC61000−4−2 Level 4 ESD Protection
  • These are Pb−Free Devices

Applications:

  • Cellular phones, MP3 players, Digital cameras and many other portable devices
  • Pricing Section
    Global Stock:
    0
    USA:
    0
    56,000
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    32000
    Multiple Of:
    8000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $1,353.60
    USD
    Quantity
    Unit Price
    8,000
    $0.0437
    16,000
    $0.043
    24,000
    $0.0426
    32,000
    $0.0423
    40,000+
    $0.0414
    Product Variant Information section