text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA127-470-R

DRA Series 47 uH ±20 % Tolerance 2.62 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Eaton DRA127-470-R - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 2.62A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.091Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
Storage Temperature Range: -40°C to +165°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
350
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$313.25
USD
Quantity
Unit Price
350
$0.895
700
$0.88
1,050
$0.875
1,400
$0.87
1,750+
$0.85
Product Variant Information section