Manufacturer Part #
CPC3701CTR
CPC Series 60 V 600 mA 1 Ω N-Channel Depletion Mode DMOS FET - SOT-89
Product Specification Section
Littelfuse CPC3701CTR - Product Specification
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
Littelfuse CPC3701CTR - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1Ω |
Rated Power Dissipation: | 1.1W |
Gate-Source Voltage-Max [Vgss]: | 15V |
Turn-on Delay Time: | 70ns |
Turn-off Delay Time: | 50ns |
Rise Time: | 40ns |
Fall Time: | 150ns |
Operating Temp Range: | -55°C to +125°C |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.32
2,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount